AD0512MB-G76-LF

664-AD0512MB-G76-LF
AD0512MB-G76-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 50x50x10mm, 12VDC, 9CFM, Medium Speed, Ball, 3x Lead Wires, Tach

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

ADDA AD0512MB-G76(BT1)
ADDA
DC Fans DC Axial Fan, 50x50x10mm, 12VDC, 0.8 in H2O, Ball Bearing, 3x Lead Wires, Tach

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
52 mm
10 mm
10 mm
12 VDC
11.2 CFM (0.32 m3/min)
5000 RPM
Ball
24 dBA
1.08 W
Tachometer
Glass Filled Polyester
Wire Leads
AD 50x10
Brand: ADDA
Current Type: DC
Height - mm: 52 mm
Length: 52 mm
Length - mm: 52 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 10 mm
Part # Aliases: AD0512MB-G76(T)
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SUPPLIER ADVISES THIS PART IS OBSOLETE AND REPLACED BY AD0512MB-G76(BT1)

Please contact a Mouser Technical Support Representative for
further assistance.

5-0725-2

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.