AD0512HB-G76

664-AD0512HB-G76
AD0512HB-G76

Mfr.:

Description:
DC Fans DC Axial Fan, 52x52x10mm, 12VDC, 11.2CFM, 1.08W, 26dBA, 5000RPM, 0.13"H2O, Ball

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brushless
50 mm
50 mm
10.5 mm
12 VDC
11.8 CFM (0.33 m3/min)
5200 RPM
Ball
27 dBA
1.8 W
Polybutylene Terephthalate (PBT)
Wire Leads
AD 52x10
Brand: ADDA
Current Type: DC
Life: 50000 Hour
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.