AD0512HB-G70-LF

664-AD0512HB-G70LF
AD0512HB-G70-LF

Mfr.:

Description:
DC Fans Axial Fan, 50x50x10mm, 12VDC, 8.6CFM, 0.12A, 27.5dBA, 5000RPM, Ball, Lead Wire

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
50 mm
10.5 mm
10.5 mm
12 VDC
8.6 CFM (0.24 m3/min)
5000 RPM
Ball
27.5 dBA
1.08 W
Locked Rotor Sensor
Glass Filled Polyester
Wire Leads
AD 50x10
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 50 mm x 50 mm x 10 mm
Height - mm: 50 mm
Length: 50 mm
Length - mm: 50 mm
Pressure Type: 0.1 inH2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 10.5 mm
Part # Aliases: AD0512HB-G70(BT1)
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.