AD0505HB-G76-LF

664-AD0505HB-G76
AD0505HB-G76-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 50x50x10mm, 5VDC, 8.6CFM, High Speed, Ball, Lead Wires, Tach

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,53 € 14,53 €
13,26 € 132,60 €
12,47 € 311,75 €
12,00 € 600,00 €
11,18 € 1.118,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
50 mm
10 mm
10 mm
5 VDC
10.3 CFM (0.29 m3/min)
5000 RPM
Ball
27.5 dBA
1.1 W
Tachometer
Glass Filled Polyester
Wire Leads
AD 50x10
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Height - mm: 50 mm
Length: 50 mm
Length - mm: 50 mm
Pressure Type: 2.5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 10 mm
Part # Aliases: AD0505HB-G76(T1)
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99