AD0424MB-G70(BXT1)

664-AD0424MB-G70BXT1
AD0424MB-G70(BXT1)

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x10mm, 24VDC, Medium Speed, Ball Bearing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
10 mm
40 mm
24 VDC
5.7 CFM (0.16 m3/min)
4800 RPM
Ball
20 dBA
1.92 W
Polybutylene Terephthalate (PBT)
Wire Leads
AD 40x10
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Pressure Type: 1.9812 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
USHTS:
8414596560
ECCN:
EAR99