AD0412MX-K90(XT1)

664-AD0412MX-K90XT1
AD0412MX-K90(XT1)

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x6mm, 12VDC, Hypro Bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,82 € 256,40 €
12,05 € 301,25 €
11,60 € 580,00 €
10,80 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
6 mm
40 mm
12 VDC
Hypro
Wire Leads - 2
AD 40x6
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 6 mm
Product Type: DC Fans
Size: 40 mm x 40 mm x 6 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 40 mm
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.