AD0412MX-G70

Not Assigned
AD0412MX-G70

Mfr.:

Description:
DC Fans 40mm 12VDC 5.7CFM

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Axial
40 mm
10 mm
40 mm
12 VDC
5.7 CFM (0.16 m3/min)
4800 RPM
Ball, Sleeve
19 dBA
960 mW
Plastic
Wire Leads
AD 40x6
Brand: ADDA
Compliance: UL; cUL; TUV; CE
Current Type: DC
Pressure Type: 1.8 mmAq
Product Type: DC Fans
Factory Pack Quantity: 700
Subcategory: Fans, Blowers & Accessories
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99