AD0412MB-D71GP(P)

664-AD0412MB-D71GPP
AD0412MB-D71GP(P)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x40x15mm, 12VDC, 0.38 InAQ, 3x Wire, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,64 € 252,80 €
11,89 € 297,25 €
11,44 € 572,00 €
10,65 € 1.065,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
40 mm
15 mm
40 mm
12 VDC
10.6 CFM
8300 RPM
Ball
40.6 dBA
2.28 W
Auto Restart, Polarity Protection, Locked Rotor Sensor
Wire Leads - 3
AD 40x15
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 15 mm
Pressure Type: 0.148 in H2O
Product Type: DC Fans
Size: 40 mm x 40 mm x 15 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 40 mm
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.