AD0412MB-D51

664-AD0412MB-D51
AD0412MB-D51

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x15mm, 12VDC, 8.1CFM, Medium Speed, Ball Bearing, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
15 mm
40 mm
12 VDC
7.6 CFM (0.22 m3/min)
7000 RPM
Ball
31.8 dBA
1.08 W
Plastic
Wire Leads
AD 40x15
Brand: ADDA
Current Type: DC
Pressure Type: 5.08 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.