AD0412HX-K96(XT1)

664-AD0412HXK96XT1
AD0412HX-K96(XT1)

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x6mm, 12VDC, High Speed, Hypro Bearing

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 46

Stock:
46 Can Dispatch Immediately
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,31 € 10,31 €
9,27 € 92,70 €
8,72 € 218,00 €
8,38 € 419,00 €
7,81 € 781,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
6 mm
6 mm
12 VDC
5.4 CFM (0.15 m3/min)
6300 RPM
Hypro
30.5 dBA
960 mW
Locked Rotor Sensor
Glass Filled Polyester
Wire Leads - 3
AD 40x6
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 6 mm
Height - mm: 40 mm
Length: 40 mm
Length - mm: 40 mm
Pressure Type: 0.08 inH2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.