AD0412HB-C53

664-AD0412HB-C53
AD0412HB-C53

Mfr.:

Description:
DC Fans Axial Fan, 40x40x20mm, 12VDC, 10.1CFM, 1.8W, 31.9dBA, 7800RPM, 0.263"H2O, Ball

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
20 mm
20 mm
12 VDC
10.1 CFM (0.29 m3/min)
7800 RPM
Ball
31.9 dBA
1.8 W
Locked Rotor Sensor
Glass Filled Polyester
Wire Leads
AD 40x20
Brand: ADDA
Compliance: UL; cUL; TUV; CE
Current Type: DC
Height - mm: 40 mm
Length: 40 mm
Length - mm: 40 mm
Pressure Type: 6.6 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 20 mm
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.