AD0405HX-K90(XT1)

664-AD0405HX-K90XT1
AD0405HX-K90(XT1)

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x6mm, 5VDC, 5.4CFM, 0.50W, 0.080 in H2O, Ball, 2x Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,13 € 342,60 €
16,10 € 402,50 €
15,50 € 775,00 €
14,27 € 1.427,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
40 mm
6 mm
40 mm
5 VDC
5.9 CFM (0.17 m3/min)
6300 RPM
Hypro
27 dBA
600 mW
Locked Rotor Sensor
Polyester (PCT)
Wire Leads - 3
AD 40x6
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 6 mm
Height - mm: 40 mm
Length: 40 mm
Length - mm: 40 mm
Pressure Type: 0.08 in H2O
Product Type: DC Fans
Size: 40 mm x 40 mm x 6 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.