AD04005XB205B02(00ZNS)

664-AD0405X205020ZNS
AD04005XB205B02(00ZNS)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x40x20mm, 5VDC, 0.625 InAQ, 4x Wire, Lock Sensor, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,58 € 311,60 €
14,66 € 366,50 €
14,10 € 705,00 €
13,13 € 1.313,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
40 mm
20 mm
40 mm
5 VDC
12.12 CFM
12000 RPM
Ball
39 dBA
1.25 W
Auto Restart, Polarity Protection, Locked Rotor Sensor, PWM
Wire Leads - 4
AD 40x20
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 20 mm
Product Type: DC Fans
Size: 40 mm x 40 mm x 20 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 40 mm
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.