AD0312MX-K70

664-AD0312MX-K70
AD0312MX-K70

Mfr.:

Description:
DC Fans DC Axial Fan, 30x30x6mm, 12VDC, 3.3CFM, 1.2W, 27.9dBA, 9000RPM, 0.138"H2O, Hypro

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
30 mm
6 mm
30 mm
12 VDC
3.3 CFM (0.09 m3/min)
9000 RPM
Ball, Sleeve
27.9 dBA
1.2 W
AD 30x6
Brand: ADDA
Compliance: CE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Pressure Type: 3.5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99