AD0305LB-G50(T4)

664-AD0305LB-G50T4
AD0305LB-G50(T4)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 30x30x10mm, 5VDC, 3CFM, 0.13 InAQ, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 309,60 €
14,56 € 364,00 €
14,01 € 700,50 €
13,05 € 1.305,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
30 mm
10 mm
30 mm
5 VDC
3 CFM (0.08 m3/min)
8000 RPM
Ball
28 dBA
250 mW
Wire Leads - 2
AD 30x10
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 30 mm x 30 mm x 10 mm
Product Type: DC Fans
Size: 30 mm x 30 mm x 10 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 30 mm
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.