AD0205LB-G56(GLT4)

664-AD025LBG56LT4
AD0205LB-G56(GLT4)

Mfr.:

Description:
DC Fans DC Axial Fan, 25x25x10mm, 5VDC, Low Speed, Low Noise, Ball, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,49 € 349,80 €
16,83 € 420,75 €
15,71 € 785,50 €
14,49 € 1.449,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
25 mm
10 mm
25 mm
5 VDC
Ball
Wire Leads - 2
AD 25x10
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 25 mm x 25 mm x 10 mm
Product Type: DC Fans
Size: 25 mm x 25 mm x 10 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0