AB4512LB-GD0(BT1)

664-AB4512LBGD0BT1
AB4512LB-GD0(BT1)

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 45x45x10mm, 12VDC, Low Speed, Ball Bearing, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,40 € 348,00 €
16,74 € 418,50 €
15,64 € 782,00 €
14,43 € 1.443,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
12 VDC
Ball
45 mm
10 mm
45 mm
Wire Leads - 2
AB 45x10
Brand: ADDA
Frame Dimensions - mm: 45 mm x 45 mm x 10 mm
Height - mm: 45 mm
Product Type: Blowers
Size: 45 mm x 45 mm x 10 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.