AB4505MB-GD1B-LF

664-AB4505MB-GD1BLF
AB4505MB-GD1B-LF

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 45x45x10mm, 5VDC, 2.3CFM, 0.09A, 31.1dBA, 5000RPM, Ball Bearing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
5 VDC
2.3 CFM (0.07 m3/min)
Ball
45 mm
45 mm
10 mm
AB 45x10
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Blowers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AB4505MB-GD1(B)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596595
ECCN:
EAR99