AB4505LB-GD1(B)

664-AB4505LB-GD1B
AB4505LB-GD1(B)

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 45x45x10mm, 5VDC, 0.16 InAQ, 3x Wire, Auto Restart, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,93 € 298,60 €
14,04 € 351,00 €
13,51 € 675,50 €
12,58 € 1.258,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
5 VDC
1.79 CFM
Ball
26.7 dBA
4000 RPM
350 mW
45 mm
10 mm
45 mm
Wire Leads - 3
AB 45x10
Auto Restart, Polarity Protection, Locked Rotor Sensor
Brand: ADDA
Frame Dimensions - mm: 45 mm x 45 mm x 10 mm
Height - mm: 45 mm
Pressure Type: 0.053 in H2O
Product Type: Blowers
Size: 45 mm x 45 mm x 10 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 45 mm
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8414596590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.