AB3512HB-GA0(T)

664-AB3512HB-GA0T
AB3512HB-GA0(T)

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 35x35x10mm, 12VDC, 1.4CFM, 0.2 InAQ, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,68 € 353,60 €
16,62 € 415,50 €
15,99 € 799,50 €
14,89 € 1.489,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
12 VDC
1.4 CFM
Ball
35 dBA
7000 RPM
840 mW
35 mm
10 mm
35 mm
Wire Leads - 2
AB 35x10
Brand: ADDA
Frame Dimensions - mm: 35 mm x 35 mm x 10 mm
Height - mm: 35 mm
Product Type: Blowers
Size: 35 mm x 35 mm x 10 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 35 mm
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8414596590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.