AB1212LB-Y03-LF

664-AB1212LB-Y03-LF
AB1212LB-Y03-LF

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, 12CFM, Low Speed, Ball, 3x Lead Wires, Tach

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
12 CFM (0.34 m3/min)
Ball
120 mm
120 mm
32 mm
Wire Leads - 3
AB 120x32
Tachometer
Brand: ADDA
Product Type: Blowers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AB1212LB-Y03
Unit Weight: 251 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596595
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.