AB07512LB300100

664-AB07512LB300100
AB07512LB300100

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 75x75x30mm, 12VDC, 11.4CFM, 2.16W, 37.6dBA, 0.35InAq, Ball, Lead Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,00 € 360,00 €
16,93 € 423,25 €
16,30 € 815,00 €
15,17 € 1.517,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
11.4 CFM (0.32 m3/min)
Ball
37.6 dBA
2800 RPM
2.16 W
75 mm
30 mm
75 mm
Plastic
Wire Leads - 2
AB 75x30
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frame Dimensions - mm: 75 mm x 75 mm x 30 mm
Height - mm: 75 mm
Pressure Type: 8.89 mm Aq
Product Type: Blowers
Size: 75 mm x 75 mm x 30 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596595
ECCN:
EAR99