AB07012HB250302

664-AB07012HB250302
AB07012HB250302

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 70x70x25mm, 12VDC, 0.94 InAQ, 3x Wire, Auto Restart, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,84 € 316,80 €
14,90 € 372,50 €
14,33 € 716,50 €
13,35 € 1.335,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
12 VDC
10.8 CFM
Ball
41.8 dBA
3800 RPM
3.24 W
70 mm
25 mm
70 mm
Wire Leads - 3
AB 70x25
Auto Restart, Polarity Protection, Locked Rotor Sensor
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frame Dimensions - mm: 70 mm x 70 mm x 25 mm
Height - mm: 70 mm
Product Type: Blowers
Size: 70 mm x 70 mm x 25 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 70 mm
Unit Weight: 62 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8414596590