AB0612MB-D03(0APX)

664-AB0612MB-D030APX
AB0612MB-D03(0APX)

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 60x60x15mm, 12VDC, 0.45 InAQ, 3x Wire, Auto Restart, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,87 € 257,40 €
12,11 € 302,75 €
11,65 € 582,50 €
10,85 € 1.085,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
12 VDC
5.1 CFM
Ball
37.8 dBA
3500 RPM
1.2 W
60 mm
15 mm
60 mm
Wire Leads - 3
AB 60x15
Auto Restart, Polarity Protection, Locked Rotor Sensor
Brand: ADDA
Frame Dimensions - mm: 60 mm x 60 mm x 15 mm
Height - mm: 60 mm
Pressure Type: 0.111 in Aq
Product Type: Blowers
Size: 60 mm x 60 mm x 15 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 60 mm
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590