AB06012HB250300(0APX)

664-A06012H250300APX
AB06012HB250300(0APX)

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 60x60x25mm, 12VDC, 0.59 InAQ, 3x Wire, Auto Restart, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,29 € 265,80 €
12,51 € 312,75 €
12,03 € 601,50 €
11,21 € 1.121,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
12 VDC
7.1 CFM (0.2 m3/min)
Ball
39.9 dBA
3800 RPM
1.44 W
60 mm
25 mm
60 mm
Wire Leads - 3
AB 60x25
Auto Restart, Polarity Protection, Locked Rotor Sensor
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frame Dimensions - mm: 60 mm x 60 mm x 25 mm
Height - mm: 60 mm
Pressure Type: 0.109 in Aq
Product Type: Blowers
Size: 60 mm x 60 mm x 25 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 60 mm
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590