AB05112UB150300(0APX)

664-A05112U150300APX
AB05112UB150300(0APX)

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 51x51x15mm, 12VDC, 0.79 InAQ, 3x Wire, Auto Restart, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 348,40 €
16,38 € 409,50 €
15,76 € 788,00 €
14,68 € 1.468,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
12 VDC
4.73 CFM
Ball
44.3 dBA
6500 RPM
2.16 W
51 mm
15 mm
51 mm
Wire Leads - 3
AB 51x15
Auto Restart, Polarity Protection, Locked Rotor Sensor
Brand: ADDA
Frame Dimensions - mm: 51 mm x 51 mm x 15 mm
Height - mm: 51 mm
Product Type: Blowers
Size: 51 mm x 51 mm x 15 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 51 mm
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.