AB0305MB-GA0(T4)

664-AB0305MB-GA0T4
AB0305MB-GA0(T4)

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 30x30x10mm, 5VDC, 0.9CFM, 0.17 InAQ, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,40 € 348,00 €
16,74 € 418,50 €
15,64 € 782,00 €
15,58 € 1.558,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
5 VDC
0.9 CFM
Ball
29.8 dBA
7500 RPM
400 mW
30 mm
10 mm
30 mm
Wire Leads - 2
AB 30x10
Brand: ADDA
Frame Dimensions - mm: 30 mm x 30 mm x 10 mm
Height - mm: 30 mm
Product Type: Blowers
Size: 30 mm x 30 mm x 10 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 30 mm
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.