AA9252HB-AT

664-AA9252HB-AT
AA9252HB-AT

Mfr.:

Description:
AC Fans AC Fan, 92x92x25mm, 230VAC, 60Hz, 34CFM, High Speed, Ball Bearing, Terminals

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
92 mm
25 mm
92 mm
230 VAC
34 CFM (0.96 m3/min)
Ball
30.1 dBA
2400 RPM
11 W
Aluminum
Wire Leads
AA 92x25
Brand: ADDA
Current Type: AC
Pressure Type: 2.946 mmAq
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.