AA9251MB-AT-LF

664-AA9251MBT-LF
AA9251MB-AT-LF

Mfr.:

Description:
AC Fans Fan, 92x92x25mm, 115VAC, 50/60Hz, 25/30CFM, 0.12A/0.1A, 21.1/26.8dBA, Terminal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
92 mm
25 mm
92 mm
115 VAC
22.8 CFM (0.65 m3/min)
Ball
21 dBA
Plastic
Wire Leads
AA 92x25
Brand: ADDA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AA9251MB-AT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99