AA8381HB-AT

Not Assigned
AA8381HB-AT

Mfr.:

Description:
AC Fans 80mm 115VAC 24CFM

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: AC Fans
Axial
80 mm
38 mm
80 mm
115 VAC
24 CFM (0.68 m3/min)
Ball
25.3 dBA
2300 RPM
8.98 W
Plastic
Quick Connect Terminal
AA 80x38
Brand: ADDA
Compliance: UL; cUL; TUV; CE
Current Type: AC
Pressure Type: 2.73 mmAq
Product Type: AC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99