AA1251MB-AT

664-AA1251MB-AT
AA1251MB-AT

Mfr.:

Description:
AC Fans AC Fan, 120x120x25mm, 115VAC, Medium Speed, Ball Bearing, Terminals

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
120 mm
25 mm
120 mm
115 VAC
61 CFM (1.73 m3/min)
Ball
38.7 dBA
2050 RPM
23 W
AA 120x25
Brand: ADDA
Compliance: UL; cUL; CE
Current Type: AC
Pressure Type: 3.23 mmAq
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 339 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.