MTLT335D

ACEINNA
438-MTLT335D
MTLT335D

Mfr.:

Description:
IMUs - Inertial Measurement Units Dynamic Tilt Sensor, Accel, and Rate Sensor. Triple Redundant, Rugged, Sealed, CAN and RS232 Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
100
Expected 6/17/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
350,10 € 350,10 €
295,36 € 1.476,80 €
274,58 € 2.745,80 €
274,54 € 6.863,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
ACEINNA
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Chassis Mount
65 mm x 66 mm x 27 mm
6-axis
CAN, RS-232
Digital
8 g
- 40 C
+ 85 C
9 V
32 V
100 mA
Bulk
MTLT335
Bandwidth: 5 Hz to 50 Hz
Brand: ACEINNA
Product Type: IMUs - Inertial Measurement Units
Range: 400 dps
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTLT335D Dynamic Tilt Sensor with CAN Output

ACEINNA MTLT335D Triple-Redundant 1.3°/h Dynamic Tilt Sensor with CAN Output is an easy-to-use 6-DOF IMU packaged in a rugged sealed over-moulded plastic or aluminium housing. The MTLT335 includes triple-redundant 3-axis MEMS accelerometers and rate gyros fully calibrated over the -40°C to +85°C operating temperature range. A 168MHz ARM M4 CPU provides processing power with a floating-point unit. An internal Kalman filter provides gyro-compensated and corrected pitch and roll outputs. The ACEINNA MTLT335 is designed for use in 12V and 24V vehicle platforms.

MTLT305D Dynamic Tilt Senor Module

ACEINNA MTLT305D Dynamic Tilt Sensor Module is a 3D accelerometer and 3D rate sensor (gyro) with CAN J1939 and RS232 interfaces. This sensor module integrates highly reliable MEMS-based accelerometers, gyroscopes, a 32-bit microprocessor, and protection and supporting circuitry for robust operation in many environments. The MTLT305D sensor module incorporates advanced sensor fusion and extended Kalman filtering. This sensor module uses calibration algorithms to achieve 0.5-degree tilt and <10 milli-g acceleration accuracy in a wide variety of dynamic conditions. The MTLT305D sensor module is available in an IP68, 69K plastic enclosure with an IP67 Ampseal 16 6-position connector.