MCR1101-5-3

ACEINNA
438-MCR1101-5-3
MCR1101-5-3

Mfr.:

Description:
Board Mount Current Sensors 5A, 3.3V, Ratiometric, 5MHz BW, Galvanic Isolation. UL/IEC/EN62368-1 and UL1577 Certified. SOIC-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.950
Expected 9/18/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,21 € 4,21 €
3,55 € 17,75 €
3,29 € 32,90 €
2,99 € 74,75 €
2,78 € 139,00 €
2,59 € 259,00 €
2,35 € 1.175,00 €
Full Reel (Order in multiples of 1000)
2,00 € 2.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ACEINNA
Product Category: Board Mount Current Sensors
RoHS:  
5 A
Current Sense
300 ns
0.6 %
3.3 V
Analog
Brand: ACEINNA
Height: 2.24 mm
Length: 10.11 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-16
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: MCR1101
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Type: Ratiometric
Width: 7.4 mm
Unit Weight: 3,896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCR1101 Current Sensor ICs

ACEINNA MCR1101 Current Sensor ICs are ±5A, ±20A, and ±50A fully integrated bi-directional analog output current sensors. These sensor ICs deliver high accuracy and high bandwidth. The MCR1101 sensor ICs incorporate the Anisotropic Magneto Resistive (AMR) sensor technology, providing inherently low noise, excellent linearity, and repeatability. These sensor ICs are suitable for both high-side and low-side bidirectional current sensing and offer a high bandwidth of 1.5MHz (3dB). The MCR1101 sensor ICs are designed to eliminate sensitivity to stray and common mode magnetic fields. These sensor ICs' inherently low output noise avoids the requirement of additional filtering at low currents.