MCA2101-65-3

ACEINNA
438-MCA2101-65-3
MCA2101-65-3

Mfr.:

Description:
Board Mount Current Sensors Automotive 65A, 3.3V, Fix gain, 5MHz BW, Galvanic Isolation. UL/IEC/EN60950-1 certified. SOIC-16 (AECQ)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,01 € 3.010,00 €
2,92 € 5.840,00 €

Product Attribute Attribute Value Select Attribute
ACEINNA
Product Category: Board Mount Current Sensors
RoHS:  
65 A
3.3 V
Brand: ACEINNA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Tradename: MCA2101-65-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0