INS401

ACEINNA
438-INS401
INS401

Mfr.:

Description:
GNSS / GPS Modules GNSS / RTK / INS System. Single Antenna Dual Freq with Triple Redundant IMU Ethernet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.548,08 € 7.740,40 €

Product Attribute Attribute Value Select Attribute
ACEINNA
Product Category: GNSS / GPS Modules
RoHS:  
40 s
- 140 dBm
0.02 m, 1.2 m, 3.5 m
9 V
32 V
Ethernet
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Bulk
Brand: ACEINNA
Dimensions: 130 mm x 115 mm x 34.5 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Product Type: GPS Modules
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ACEINNA