EVB MCA1101-5-3

ACEINNA
438-EVBMCA1101-5-3
EVB MCA1101-5-3

Mfr.:

Description:
Current Sensor Development Tools Evaluation board with MCA1101-5-3 installed for testing

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 5/29/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,10 € 18,10 €

Product Attribute Attribute Value Select Attribute
ACEINNA
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Isolated Current Sensor
MCA1101-5-3
3.3 V
Bulk
Brand: ACEINNA
For Use With: Current Sensor
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Series: MCx1101
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCA1101 Current Sensor Evaluation Boards

ACEINNA MCA1101 Current Sensor Evaluation Boards are designed to evaluate MCA1101 Current Sensor ICs. The MCA1101 current sensor ICs are ±5A, ±20A, and ±50A fully integrated bi-directional analog output current sensors. The MCA1101 evaluation boards incorporate Anisotropic Magneto Resistive (AMR) sensor technology, providing inherently low noise, excellent linearity, and repeatability. These evaluation boards eliminate sensitivity to stray and common mode magnetic fields.