PRO-IS-590

ABRACON
815-PRO-IS-590
PRO-IS-590

Mfr.:

Description:
Antennas Internal/Embedded Antennas Flexible Adhesive Mount IPEX (F)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Antennas
Flexible Antenna
791 MHz
2.17 GHz
5.3 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
MHF-4
93 mm
10 mm
0.13 mm
Coaxial
Bulk
Brand: ABRACON
Cable Length: 100 mm
Frequency Range: 791 MHz to 960 MHz, 1.71 GHz to 1.99 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.