O-CS41FS59GX-P-L-05-R-10.000MHZ

ABRACON
815-OCS41FSGXPL05R10
O-CS41FS59GX-P-L-05-R-10.000MHZ

Mfr.:

Description:
OCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-5ppb -10C - 75C Sine Wave 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
972,00 € 972,00 €
938,64 € 9.386,40 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: OCXO Oscillators
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
OCXO
SMD-7
10 MHz
5 PPM
10.5 V
12.6 V
Sine Wave
SMD/SMT
- 10 C
+ 75 C
41 mm
30 mm
16 mm
O-CS41
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 20 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 12 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
3A001.b.10

O-CS41 Precision Ultra-Low Phase Noise OCXOs

Abracon O-CS41 Precision Ultra-Low Phase Noise Oven-Controlled Crystal Oscillators (OCXOs) provide OSC disable and oven alarm features for instrumentation. Abracon O-CS41 OCXOs come in a 41mm x 30mm SMD package and feature an SC-cut crystal, high stability, and ultra-low phase noise. These ultra-low phase noise oscillators are ideal for instrumentation, radar, satellite communications, reference, and commercial off-the-shelf (COTS)/dual use.