O-CI5-FS28GW-L-P-E-R 10.000MHZ

ABRACON
815-OCI5FS28GWLPER10
O-CI5-FS28GW-L-P-E-R 10.000MHZ

Mfr.:

Description:
OCXO Oscillators NEL OCXO 25 x 25 6-DIP, 5 Pin 10MHz +/-20ppb -10C - 70C Sine Wave 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
964,02 € 964,02 €
864,97 € 8.649,70 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: OCXO Oscillators
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
OCXO
25.4 mm x 25.4 mm
10 MHz
20 PPB
15 pF
11.4 V
12.6 V
Sine Wave
DIP
0 C
+ 70 C
25.4 mm
25.4 mm
12.7 mm
O-CI5 LF
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Operating Supply Voltage: 12 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
3A001.b.10

O-CI-LF OCXO Oscillators

Abracon O-CI-LF OCXO Oscillators offer high stability and low aging in a compact package design. The oscillators feature an SC-cut crystal design and ultra-low phase noise options, divided into premium and ultimate options. These O-CI-LF oscillators are an ideal phase noise option and are suitable for instrumentation, test and measurement, GPS, and other applications that require excellent phase noise performance. Abracon O-CI-LF OCXO Oscillators offer an operating temperature range of 0°C to +70°C and tight stabilities down to 10ppb.