O-CE70S19GW-P-E-N-R-10.000MHZ

ABRACON
815-OCE70S19GWPENR10
O-CE70S19GW-P-E-N-R-10.000MHZ

Mfr.:

Description:
OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-1ppb -10C - 70C Sine Wave 5V -123a.1Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 5/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.146,56 € 2.146,56 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: OCXO Oscillators
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
OCXO
36 mm x 27 mm
10 MHz
1 PPB
4.75 V
5.25 V
Sine Wave
Radial
- 10 C
+ 70 C
36.1 mm
27.2 mm
19 mm
O-CE70S
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
3A001.b.10

NEL OCXO O-CE70S Oscillators

Abracon NEL Frequency Controls OCXO O-CE70S Oscillators feature a 10MHz OCXO in a 36mm x 27mm Europack. The oscillators offer an SC-cut crystal, high stability, low aging, ultra-low phase noise, and +14dBm typical sine wave output. Abracon NEL Frequency Controls OCXO O-CE70S Oscillators are ideal in instrumentation, GPS, radar, telecommunication, and COTS/dual-use applications.