FY7HCHM8.448-T1

ABRACON
559-FY7HCHM8.448-T1
FY7HCHM8.448-T1

Mfr.:

Description:
VCXO Oscillators VCXO 7050 6-SMD 8.448MHz 25ppm Stability 100ppmppm Pullability -40 C 85 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,00 € 2.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: VCXO Oscillators
RoHS:  
VCXO
8.448 MHz
25 PPM
15 pF
3.3 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
7.5 mm
2.1 mm
5.2 mm
Y7H
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 20 mA
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 174,236 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99