FT5HNBPK12.288-T1

ABRACON
559-FT5HNBPK12.288T1
FT5HNBPK12.288-T1

Mfr.:

Description:
TCXO Oscillators TCXO 5032 4-SMD 12.288MHz 2.5ppm -30 C 85 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.297

Stock:
1.297 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
2,13 € 21,30 €
1,94 € 48,50 €
1,85 € 185,00 €
1,64 € 410,00 €
1,61 € 805,00 €
Full Reel (Order in multiples of 1000)
1,53 € 1.530,00 €
1,48 € 2.960,00 €
1,45 € 7.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
HCMOS
T5HN
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 62,662 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8542310030
ECCN:
EAR99