FT5HNBPK10.0-T1

ABRACON
559-FT5HNBPK10.0-T1
FT5HNBPK10.0-T1

Mfr.:

Description:
TCXO Oscillators TCXO 5032 4-SMD 10MHz 2.5ppm -30 C 85 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 537

Stock:
537
Can Dispatch Immediately
On Order:
1.000
Expected 3/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
2,13 € 21,30 €
1,94 € 48,50 €
1,85 € 185,00 €
1,73 € 432,50 €
1,68 € 840,00 €
Full Reel (Order in multiples of 1000)
1,59 € 1.590,00 €
1,49 € 2.980,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
HCMOS
T5HN
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 62,662 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8542310030
ECCN:
EAR99