FT3MHUPM24.0-T1

ABRACON
815-FT3MHUPM24.0-T1
FT3MHUPM24.0-T1

Mfr.:

Description:
TCXO Oscillators TCXO 3225 4-SMD 24MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,32 € 13,20 €
1,19 € 29,75 €
1,14 € 114,00 €
1,08 € 270,00 €
1,03 € 515,00 €
Full Reel (Order in multiples of 1000)
0,955 € 955,00 €
0,912 € 1.824,00 €
0,886 € 4.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
3.2 mm x 2.5 mm
24 MHz
2.5 PPM
15 pF
1.68 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
1.2 mm
FT3MH
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 5.5 mA
Duty Cycle - Max: 50 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

FTxMH Continuous Volt TCXO Oscillators

Abracon FTxMH Continuous Volt TCXO Oscillators feature FT1MH-, FT2MH-, and FT3MH-series temperature-compensated crystal oscillators (TCXO) with continuous or fixed Vdd options. The oscillators provide a hermetically seam-sealed ceramic package and a low current consumption. The Abracon FTxMH Continuous Volt TCXO Oscillators operate with a 1.8V, 2.5V, or 3.3V voltage supply, which allows the series to be used for various applications. The oscillators offer a CMOS output waveform and a 15pF output load. The oscillators function within a 9.6MHz to 60MHz frequency range and a -40°C to +105°C operating temperature range.