FT1MHUPM25.0-T1

ABRACON
815-FT1MHUPM25.0-T1
FT1MHUPM25.0-T1

Mfr.:

Description:
TCXO Oscillators TCXO 2016 4-SMD 25MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,12 € 1.120,00 €
1,08 € 2.160,00 €
1,05 € 5.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
2 mm x 1.6 mm
25 MHz
2.5 PPM
15 pF
1.68 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm
1.6 mm
0.8 mm
FT1MH
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 5.5 mA
Duty Cycle - Max: 50 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

FTxMH Continuous Volt TCXO Oscillators

Abracon FTxMH Continuous Volt TCXO Oscillators feature FT1MH-, FT2MH-, and FT3MH-series temperature-compensated crystal oscillators (TCXO) with continuous or fixed Vdd options. The oscillators provide a hermetically seam-sealed ceramic package and a low current consumption. The Abracon FTxMH Continuous Volt TCXO Oscillators operate with a 1.8V, 2.5V, or 3.3V voltage supply, which allows the series to be used for various applications. The oscillators offer a CMOS output waveform and a 15pF output load. The oscillators function within a 9.6MHz to 60MHz frequency range and a -40°C to +105°C operating temperature range.