FO7HSCAE4.0-T1

ABRACON
559-FO7HSCAE4.0-T1
FO7HSCAE4.0-T1

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 4MHz 100ppm -10 C 70 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,946 € 9,46 €
0,894 € 22,35 €
0,812 € 81,20 €
0,797 € 199,25 €
0,675 € 337,50 €
Full Reel (Order in multiples of 1000)
0,667 € 667,00 €
0,653 € 1.306,00 €
0,634 € 3.170,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7.5 mm x 5.2 mm
4 MHz
100 PPM
3.3 V
3.3 V
LVDS
SMD/SMT
7.5 mm (0.295 in)
5.2 mm (0.205 in)
1.6 mm (0.063 in)
O7LS
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 63 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 153,585 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600030
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99