FO7HSCAE20.0-T1

ABRACON
559-FO7HSCAE20.0-T1
FO7HSCAE20.0-T1

Mfr.:

Description:
Standard Clock Oscillators 20.0 MHZ 100PPM -10+70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,92 € 9,20 €
0,827 € 20,68 €
0,793 € 79,30 €
0,747 € 186,75 €
0,69 € 345,00 €
Full Reel (Order in multiples of 1000)
0,69 € 690,00 €
0,645 € 1.290,00 €
0,619 € 3.095,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7.5 mm x 5.2 mm
20 MHz
100 PPM
4.5 V
5.5 V
HCMOS
SMD/SMT
- 10 C
+ 70 C
7.5 mm (0.295 in)
5.2 mm (0.205 in)
1.6 mm (0.063 in)
O7LS
Reel
Cut Tape
Brand: ABRACON
Current Rating: 63 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 153,585 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99