FO7HHAAM6.8-T1

ABRACON
559-FO7HHAAM6.8-T1
FO7HHAAM6.8-T1

Mfr.:

Description:
Standard Clock Oscillators SMD Oscillator, 6.8 MHz, 100.0 ppm, -40 To +85 C, 5Volts+-10%, HCMOS, 7 x 5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,26 € 1.260,00 €
1,22 € 6.100,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
6.8 MHz
100 PPM
50 pF
4.5 V
5.5 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
7.5 mm (0.295 in)
5.2 mm (0.205 in)
1.6 mm (0.063 in)
O7HH
Reel
Brand: ABRACON
Current Rating: 25 mA
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 153,585 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.