FO7HHAAE8.0-T1

ABRACON
559-FO7HHAAE8.0-T1
FO7HHAAE8.0-T1

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 8MHz 100ppm -10 C 70 C CMOS 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 778

Stock:
778 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 778 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,84 € 18,40 €
1,75 € 43,75 €
1,59 € 159,00 €
1,45 € 362,50 €
1,24 € 620,00 €
Full Reel (Order in multiples of 1000)
1,23 € 1.230,00 €
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
8 MHz
100 PPM
50 pF
4.5 V
5.5 V
HCMOS
SMD/SMT
- 10 C
+ 70 C
7.5 mm (0.295 in)
5.2 mm (0.205 in)
1.6 mm (0.063 in)
O7HH
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 25 mA
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 153,585 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99