FO5HSCBE16.0-T1

ABRACON
559-FO5HSCBE16.0-T1
FO5HSCBE16.0-T1

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 16MHz 50ppm -10 C 70 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,989 € 989,00 €
0,946 € 1.892,00 €
0,886 € 4.430,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
16 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 10 C
+ 70 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
FO5HS
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 15 mA
Operating Supply Voltage: 3,3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 63,233 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99